
ADG801BRTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG801BRTZ-REELTR-ND - Tape & Reel (TR) 505-ADG801BRTZ-REELCT-ND - Cut Tape (CT) 505-ADG801BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG801BRTZ-REEL |
Description | IC SW SPST-NOX1 300MOHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRTZ-REEL Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 300mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG801BRTZ-500RL7 | Analog Devices Inc. | 114 | 505-ADG801BRTZ-500RL7CT-ND | 3,09000 € | Parametric Equivalent |
| ADG801BRTZ-REEL7 | Analog Devices Inc. | 6 539 | ADG801BRTZ-REEL7CT-ND | 3,09000 € | Parametric Equivalent |
| MAX4645EUT+T | Analog Devices Inc./Maxim Integrated | 5 788 | MAX4645EUT+TCT-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13640 € | 53,41 € |
| 100 | 1,92600 € | 192,60 € |
| 250 | 1,82580 € | 456,45 € |
| 500 | 1,80748 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60545 € | 16 054,50 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |


