4 Circuit IC Switch 2:1 7Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG794BRQZ-REEL

DigiKey Part Number
ADG794BRQZ-REELTR-ND - Tape & Reel (TR)
ADG794BRQZ-REELCT-ND - Cut Tape (CT)
ADG794BRQZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG794BRQZ-REEL
Description
IC SWITCH SPDT X 4 7OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 7Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG794BRQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
3.3V, 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 5ns (Typ)
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF, 14pF
Current - Leakage (IS(off)) (Max)
1pA (Typ)
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 383
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,24065 €3 101,62 €
5 0001,21574 €6 078,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76400 €17,64 €
251,61320 €40,33 €
1001,44760 €144,76 €
2501,36868 €342,17 €
5001,32114 €660,57 €
1 0001,28197 €1 281,97 €
Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €