
ADG794BRQZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG794BRQZ-500RL7TR-ND - Tape & Reel (TR) ADG794BRQZ-500RL7CT-ND - Cut Tape (CT) ADG794BRQZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG794BRQZ-500RL7 |
Description | IC SWITCH SPDT X 4 7OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 7Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG794BRQZ-500RL7 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc. | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 14pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1pA (Typ) |
Switch Circuit SPDT | Crosstalk -70dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 3.3V, 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 5ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,61320 € | 40,33 € |
| 100 | 1,44760 € | 144,76 € |
| 250 | 1,36868 € | 342,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32114 € | 660,57 € |
| 1 000 | 1,28197 € | 1 281,97 € |
| 1 500 | 1,26237 € | 1 893,56 € |
| 2 500 | 1,24065 € | 3 101,62 € |
| 3 500 | 1,22795 € | 4 297,83 € |
| 5 000 | 1,21574 € | 6 078,70 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |


