
ADG792ABCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG792ABCPZ-REELTR-ND - Tape & Reel (TR) ADG792ABCPZ-REELCT-ND - Cut Tape (CT) ADG792ABCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG792ABCPZ-REEL |
Description | IC MUX/DEMUX TRIPLE 4X1 24LFCSP |
Customer Reference | |
Detailed Description | Circuit IC Switch 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG792ABCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,30000 € | 33,00 € |
| 25 | 3,04320 € | 76,08 € |
| 100 | 2,76070 € | 276,07 € |
| 250 | 2,62592 € | 656,48 € |
| 500 | 2,54468 € | 1 272,34 € |
| 1 000 | 2,47780 € | 2 477,80 € |
| 2 500 | 2,40721 € | 6 018,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,46280 € | 86,57 € |
| 100 | 2,92200 € | 292,20 € |
| 250 | 2,65956 € | 664,89 € |
| 500 | 2,49962 € | 1 249,81 € |
| 1 000 | 2,36682 € | 2 366,82 € |
| 2 500 | 2,22528 € | 5 563,20 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,19600 € |

