Parametric Equivalent
Parametric Equivalent

ADG787BCB-REEL7 | |
|---|---|
DigiKey Part Number | ADG787BCB-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG787BCB-REEL7 |
Description | IC SWITCH SPDT X 2 3OHM 10WLCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
Category | -3db Bandwidth 145MHz |
Manufacturer Analog Devices Inc. | Charge Injection 14pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 16pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50pA (Typ) |
Switch Circuit SPDT | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm | Package / Case 10-UFBGA, WLCSP |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 10-WLCSP (2x1.5) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG787BCBZ-500RL7 | Analog Devices Inc. | 1 184 | ADG787BCBZ-500RL7CT-ND | 2,92000 € | Parametric Equivalent |
| ADG787BCBZ-REEL | Analog Devices Inc. | 0 | ADG787BCBZ-REEL-ND | 1,50304 € | Parametric Equivalent |


