ADG787BCB-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 1,50304 €
Datasheet
2 Circuit IC Switch 2:1 3Ohm 10-WLCSP (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG787BCB-REEL

DigiKey Part Number
ADG787BCB-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG787BCB-REEL
Description
IC SWITCH SPDT X 2 3OHM 10WLCSP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3Ohm 10-WLCSP (2x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
145MHz
Manufacturer
Analog Devices Inc.
Charge Injection
14pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
16pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50pA (Typ)
Switch Circuit
SPDT
Crosstalk
-110dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
3Ohm
Package / Case
10-UFBGA, WLCSP
Channel-to-Channel Matching (ΔRon)
20mOhm
Supplier Device Package
10-WLCSP (2x1.5)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
19ns, 5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG787BCBZ-REELAnalog Devices Inc.0ADG787BCBZ-REEL-ND1,50304 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types