
ADG722BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG722BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG722BRMZ-REEL7CT-ND - Cut Tape (CT) ADG722BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG722BRMZ-REEL7 |
Description | IC SWITCH SPST-NC X 2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG722BRMZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 6ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4642EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4642EUA+-ND | 3,77000 € | Similar |
| MAX4642EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4642EUA+T-ND | 2,26430 € | Similar |
| MAX4732EUA+ | Analog Devices Inc./Maxim Integrated | 300 | MAX4732EUA+-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99210 € | 199,21 € |
| 250 | 1,88896 € | 472,24 € |
| 500 | 1,87250 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77565 € | 1 775,65 € |
| 2 000 | 1,73354 € | 3 467,08 € |
| 3 000 | 1,71246 € | 5 137,38 € |
| 5 000 | 1,68909 € | 8 445,45 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |


