ADG620BRM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: 2,89000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 33 632
Unit Price: 1,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 212
Unit Price: 6,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 276
Unit Price: 6,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 398
Unit Price: 6,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10 291
Unit Price: 6,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 015
Unit Price: 1,89000 €
Datasheet
1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG620BRM-REEL7

DigiKey Part Number
ADG620BRM-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG620BRM-REEL7
Description
IC SWITCH SPDT X 1 6.5OHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG620BRM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6.5Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
65ns, 330ns
-3db Bandwidth
190MHz
Charge Injection
110pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types