ADG613YRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 821
Unit Price: 5,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 358
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,03124 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: 7,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,86616 €
Datasheet
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG613YRUZ-REEL

DigiKey Part Number
ADG613YRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG613YRUZ-REEL
Description
IC SW SPST-NO/NC 115OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG613YRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
65ns, 40ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
680MHz
Packaging
Tape & Reel (TR)
Charge Injection
-0.5pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 10MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
115Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG613YRUZ-REEL7Analog Devices Inc.2 821ADG613YRUZ-REEL7CT-ND5,51000 €Direct
DG456EQ-T1-E3Vishay Siliconix1 358DG456EQ-T1-E3CT-ND3,64000 €Similar
MAX393CUE+Analog Devices Inc./Maxim Integrated11MAX393CUE+-ND6,32000 €Similar
MAX393CUE+TAnalog Devices Inc./Maxim Integrated0MAX393CUE+T-ND4,03124 €Similar
MAX393EUE+Analog Devices Inc./Maxim Integrated167MAX393EUE+-ND7,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types