ADG526AKN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 59
Unit Price: 24,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 204
Unit Price: 11,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,51000 €
Datasheet
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
28 PDIP

ADG526AKN

DigiKey Part Number
ADG526AKN-ND
Manufacturer
Manufacturer Product Number
ADG526AKN
Description
IC MUX 16:1 450OHM 28DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG526AKN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes