Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG4613BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG4613BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG4613BRUZ-REEL7 |
Description | IC SW SPST-NO/NC 5.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG4613BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 73ns, 91ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Charge Injection 292pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11.5pF, 11.5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 5.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5413FBRUZ-RL7 | Analog Devices Inc. | 0 | 505-ADG5413FBRUZ-RL7CT-ND | 11,69000 € | Similar |
| DG413FEUE+ | Analog Devices Inc./Maxim Integrated | 55 | DG413FEUE+-ND | 11,03000 € | Similar |
| DG456EQ-T1-E3 | Vishay Siliconix | 1 358 | DG456EQ-T1-E3CT-ND | 3,64000 € | Similar |
| MAX314LCUE+ | Analog Devices Inc./Maxim Integrated | 1 634 | MAX314LCUE+-ND | 12,12000 € | Similar |
| MAX314LEUE+ | Analog Devices Inc./Maxim Integrated | 20 | MAX314LEUE+-ND | 13,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,01548 € | 3 015,48 € |
| 2 000 | 2,95050 € | 5 901,00 € |
| Unit Price without VAT: | 3,01548 € |
|---|---|
| Unit Price with VAT: | 3,61858 € |






