ADG428BRZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 061
Unit Price: 8,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,85876 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG428BRZ-REEL

DigiKey Part Number
505-ADG428BRZ-REELTR-ND - Tape & Reel (TR)
505-ADG428BRZ-REELCT-ND - Cut Tape (CT)
505-ADG428BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG428BRZ-REEL
Description
IC MUX 8:1 100OHM 18SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG428BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 €12,08 €
109,53000 €95,30 €
258,89480 €222,37 €
1008,43930 €843,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,72181 €7 721,81 €
Manufacturers Standard Package
Unit Price without VAT:12,08000 €
Unit Price with VAT:14,49600 €