
ADG1434YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1434YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1434YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1434YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1434YRUZ-REEL7 |
Description | IC SWITCH SPDTX4 4.7OHM 20TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.7Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1434YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 170ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -50pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 22pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 500mOhm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5434BRUZ-REEL7 | Analog Devices Inc. | 1 055 | ADG5434BRUZ-REEL7CT-ND | 8,21000 € | Similar |
| MAX394EUP+ | Analog Devices Inc./Maxim Integrated | 439 | MAX394EUP+-ND | 16,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,10400 € | 71,04 € |
| 25 | 6,60720 € | 165,18 € |
| 100 | 6,06040 € | 606,04 € |
| 250 | 5,98160 € | 1 495,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,51343 € | 5 513,43 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,90800 € |

