CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM340E0WBRWZ-RL

DigiKey Part Number
505-ADUM340E0WBRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM340E0WBRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM340E0WBRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM340E0WBRWZ-RL
Description
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM340E0WBRWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
CAN, RS485, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5700Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM340E0BRWZAnalog Devices Inc.235505-ADUM340E0BRWZ-ND3,94000 €Parametric Equivalent
ADUM340E0BRWZ-RLAnalog Devices Inc.1 501505-ADUM340E0BRWZ-RLCT-ND3,94000 €Parametric Equivalent
ADUM340E1BRWZAnalog Devices Inc.56505-ADUM340E1BRWZ-ND3,94000 €Parametric Equivalent
ADUM340E1BRWZ-RLAnalog Devices Inc.1 476505-ADUM340E1BRWZ-RLCT-ND3,94000 €Parametric Equivalent
ADUM340E1WBRWZ-RLAnalog Devices Inc.1 000505-ADUM340E1WBRWZ-RLCT-ND4,31000 €Parametric Equivalent
In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,27800 €32,78 €
253,02160 €75,54 €
1002,73930 €273,93 €
2502,61368 €653,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,45689 €2 456,89 €
2 0002,40194 €4 803,88 €
3 0002,37443 €7 123,29 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,17200 €