


ADM803TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM803TAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM803TAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM803TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57330 € | 57,33 € |
| 250 | 0,53736 € | 134,34 € |
| 500 | 0,52014 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47572 € | 1 427,16 € |
| 6 000 | 0,46492 € | 2 789,52 € |
| 9 000 | 0,45952 € | 4 135,68 € |
| 15 000 | 0,45353 € | 6 802,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |






