AD7890AR-10REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 28,22905 €
Datasheet
Data Acquisition System (DAS) 12 b 117k SPI 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7890AR-10REEL

DigiKey Part Number
AD7890AR-10REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7890AR-10REEL
Description
IC DAS/ADC/DAC SPECIAL 24-SOIC
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k SPI 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7890AR-10REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
117k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types