Single Phase Meter IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-SOIC
Introducing Power by Linear

ADE7769ARZ

DigiKey Part Number
ADE7769ARZ-ND
Manufacturer
Manufacturer Product Number
ADE7769ARZ
Description
IC ENERGY METERING 1PHASE 16SOIC
Customer Reference
Detailed Description
Single Phase Meter IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7769ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
320kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V, 4V, 4.5V
Voltage - I/O Low
0.5V, 0.8V
Current - Supply
5mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types