Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7763ARSZRL

DigiKey Part Number
ADE7763ARSZRLTR-ND - Tape & Reel (TR)
ADE7763ARSZRLCT-ND - Cut Tape (CT)
ADE7763ARSZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE7763ARSZRL
Description
IC ENERGY METERING 1PHASE 20SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7763ARSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,50000 €5,50 €
104,22800 €42,28 €
253,91000 €97,75 €
1003,55950 €355,95 €
2503,54196 €885,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,16770 €4 751,55 €
Manufacturers Standard Package
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,60000 €