
ADCMP603BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCMP603BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCMP603BCPZ-R7CT-ND - Cut Tape (CT) 505-ADCMP603BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP603BCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP603BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.8mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99300 € | 39,93 € |
| 25 | 3,69000 € | 92,25 € |
| 100 | 3,35640 € | 335,64 € |
| 250 | 3,33128 € | 832,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,98330 € | 4 474,95 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |






