
ADBF706WCCPZ311 | |
|---|---|
DigiKey Part Number | 505-ADBF706WCCPZ311-ND |
Manufacturer | |
Manufacturer Product Number | ADBF706WCCPZ311 |
Description | BLACKFIN+AUTOMOTIVE PROCESSOR |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 300MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 15,90900 € | 159,09 € |
| 42 | 14,44024 € | 606,49 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,94400 € |

