
LTC6373HDFM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6373HDFM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6373HDFM#PBF |
Description | IC INST AMP 1 CIRCUIT 12DFN |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6373HDFM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
-3db Bandwidth | 7.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 92 µV | |
Current - Supply | 4.4mA | |
Current - Output / Channel | 47 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |


