Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4938-1YCP-EBZ

DigiKey Part Number
ADA4938-1YCP-EBZ-ND
Manufacturer
Manufacturer Product Number
ADA4938-1YCP-EBZ
Description
BOARD EVAL FOR ADA4938-1YCP
Customer Reference
Detailed Description
16-LFCSP Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
16-LFCSP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.