
ADA4858-3ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4858-3ACPZ-R7TR-ND - Tape & Reel (TR) ADA4858-3ACPZ-R7CT-ND - Cut Tape (CT) ADA4858-3ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4858-3ACPZ-R7 |
Description | IC OPAMP CFA 3 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4858-3ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,82720 € | 95,68 € |
| 100 | 3,48350 € | 348,35 € |
| 250 | 3,46300 € | 865,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,09856 € | 4 647,84 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,48000 € |

