Video Amp, 3 Voltage Feedback 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4856-3YCPZ-R7

DigiKey Part Number
ADA4856-3YCPZ-R7TR-ND - Tape & Reel (TR)
ADA4856-3YCPZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADA4856-3YCPZ-R7
Description
IC AMP VOLTAGE FEEDBACK 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4856-3YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
370 MHz
Slew Rate
800V/µs
Current - Supply
7.8 mA
Current - Output / Channel
52 mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V, ±1.5V ~ 2.75V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 979
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,04400 €30,44 €
252,80320 €70,08 €
1002,53910 €253,91 €
2502,41316 €603,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,24345 €3 365,18 €
3 0002,19756 €6 592,68 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,80000 €