
ADA4856-3YCPZ-RL | |
|---|---|
DigiKey Part Number | ADA4856-3YCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4856-3YCPZ-RL |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4856-3YCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 370 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 7.8 mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V, ±1.5V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,84427 € | 9 221,35 € |
| Unit Price without VAT: | 1,84427 € |
|---|---|
| Unit Price with VAT: | 2,21312 € |

