
ADA4850-2YCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADA4850-2YCPZ-RL7TR-ND - Tape & Reel (TR) ADA4850-2YCPZ-RL7CT-ND - Cut Tape (CT) ADA4850-2YCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4850-2YCPZ-RL7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4850-2YCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 2.3 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,64360 € | 41,09 € |
| 100 | 1,47570 € | 147,57 € |
| 250 | 1,40892 € | 352,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,28796 € | 1 931,94 € |
| 3 000 | 1,25882 € | 3 776,46 € |
| 4 500 | 1,24422 € | 5 598,99 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

