ADA4627-1ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 596
Unit Price: 2,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 4,05000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4627-1ARZ-RL

DigiKey Part Number
ADA4627-1ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4627-1ARZ-RL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4627-1ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
84V/µs
Gain Bandwidth Product
19 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
120 µV
Current - Supply
7mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/02/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,33182 €13 329,55 €
Manufacturers Standard Package
Unit Price without VAT:5,33182 €
Unit Price with VAT:6,39818 €