
ADA4062-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4062-4ACPZ-R7TR-ND - Tape & Reel (TR) ADA4062-4ACPZ-R7CT-ND - Cut Tape (CT) ADA4062-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-4ACPZ-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-4ACPZ-R7 Models |
Category | Current - Supply 165µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.3V/µs | Package / Case 16-WFQFN Exposed Pad, CSP |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 16-LFCSP (3x3) |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 750 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24220 € | 224,22 € |
| 250 | 2,12840 € | 532,10 € |
| 500 | 2,11956 € | 1 059,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,97499 € | 2 962,49 € |
| 3 000 | 1,93351 € | 5 800,53 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



