
AD9970BCPZRL | |
|---|---|
DigiKey Part Number | AD9970BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9970BCPZRL |
Description | IC CCD SGNL PROC 14BIT 32LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Applications | HDTV, MPEG, Image Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

