



AD9901KPZ-REEL | |
|---|---|
DigiKey Part Number | AD9901KPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9901KPZ-REEL |
Description | IC DIG PHASE/FREQ DISCRIM 20PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Digital Phase/Frequency Discriminator IC 200MHz 1 20-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | AD9901KPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Phase/Frequency Discriminator | |
PLL | Yes | |
Input | CMOS, ECL, TTL | |
Output | CMOS, ECL, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,48378 € | 9 483,78 € |
| Unit Price without VAT: | 9,48378 € |
|---|---|
| Unit Price with VAT: | 11,38054 € |

