Similar
Similar



| AD8300AR | |
|---|---|
| DigiKey Part Number | AD8300AR-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD8300AR | 
| Description | IC DAC 12BIT V-OUT 8SOIC | 
| Customer Reference | |
| Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD8300AR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Number of Bits | 12 | |
| Number of D/A Converters | 1 | |
| Settling Time | 14µs (Typ) | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI, DSP | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±0.5, ±0.5 | |
| Architecture | R-2R | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France