AD974BN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 347
Unit Price: 26,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 507
Unit Price: 15,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: 84,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 84,04000 €
Datasheet
Data Acquisition System (DAS) 16 b 200k Serial 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 16 b 200k Serial 28-PDIP
28 PDIP

AD974BN

DigiKey Part Number
AD974BN-ND
Manufacturer
Manufacturer Product Number
AD974BN
Description
IC DAS/ADC/DAC SPECIAL 28-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 200k Serial 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD974BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
200k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes