AD9125, ADLM5375 TxDAC+® 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9125-M5375-EBZ

DigiKey Part Number
AD9125-M5375-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9125-M5375-EBZ
Description
EVAL BOARD FOR AD9125 ADLM5375
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9125, ADLM5375 TxDAC+® 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
1G
Data Interface
SPI
Settling Time
20ns
DAC Type
Current
Utilized IC / Part
AD9125, ADLM5375
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1567,38000 €567,38 €
Manufacturers Standard Package
Unit Price without VAT:567,38000 €
Unit Price with VAT:680,85600 €