
AD9704-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9704-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9704-DPG2-EBZ |
Description | EVAL BOARD FOR AD9704 |
Customer Reference | |
Detailed Description | AD9704 TxDAC® 8 Bit 175M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of DAC's | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 175M | |
Data Interface | Parallel | |
Settling Time | 11ns | |
DAC Type | Current | |
Utilized IC / Part | AD9704 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,15000 € | 577,15 € |
| Unit Price without VAT: | 577,15000 € |
|---|---|
| Unit Price with VAT: | 692,58000 € |

