
AD9697BCPZ-1300 | |
|---|---|
DigiKey Part Number | 505-AD9697BCPZ-1300-ND |
Manufacturer | |
Manufacturer Product Number | AD9697BCPZ-1300 |
Description | IC ADC 14BIT 64-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9697BCPZ-1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.3G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 0.93V ~ 2.56V | |
Voltage - Supply, Digital | 0.93V ~ 1.89V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,00000 € | 795,00 € |
| 10 | 702,48700 € | 7 024,87 € |
| Unit Price without VAT: | 795,00000 € |
|---|---|
| Unit Price with VAT: | 954,00000 € |

