
| AD9674EBZ | |
|---|---|
| DigiKey Part Number | AD9674EBZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD9674EBZ | 
| Description | EVAL BOARD FOR AD9674 | 
| Customer Reference | |
| Detailed Description | AD9674 - Analog Front End (AFE) Interface Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Interface | |
| Function | Analog Front End (AFE) | |
| Embedded | - | |
| Utilized IC / Part | AD9674 | |
| Primary Attributes | 8-Channel (Octal) | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France