
AD9287-100EBZ | |
|---|---|
DigiKey Part Number | AD9287-100EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9287-100EBZ |
Description | EVAL BOARD FOR AD9287 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9287 - 8 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 100M | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 530mW @ 100MSPS | |
Utilized IC / Part | AD9287 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,84000 € | 261,84 € |
| Unit Price without VAT: | 261,84000 € |
|---|---|
| Unit Price with VAT: | 314,20800 € |

