AD9269-80EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9269-80EBZ

DigiKey Part Number
AD9269-80EBZ-ND
Manufacturer
Manufacturer Product Number
AD9269-80EBZ
Description
BOARD EVALUATION 80MSPS AD9269
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9269 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
80M
Data Interface
SPI
Input Range
2Vpp
Power (Typ) @ Conditions
224.6mW @ 80MSPS
Utilized IC / Part
AD9269
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,49000 €215,49 €
Manufacturers Standard Package
Unit Price without VAT:215,49000 €
Unit Price with VAT:258,58800 €