Image for AD9269-65EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9269-65EBZ

DigiKey Part Number
AD9269-65EBZ-ND
Manufacturer
Manufacturer Product Number
AD9269-65EBZ
Description
BOARD EVALUATION 65MSPS AD9269
Customer Reference
Detailed Description
AD9269 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
65M
Data Interface
SPI
Input Range
2Vpp
Power (Typ) @ Conditions
191.2mW @ 65MSPS
Utilized IC / Part
AD9269
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.