16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-LFCSP-VQ (7x7)
48 LFCSP

AD9261BCPZRL7-10

DigiKey Part Number
AD9261BCPZRL7-10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9261BCPZRL7-10
Description
IC ADC 16BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9261BCPZRL7-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
160M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75038,87380 €29 155,35 €
Manufacturers Standard Package
Unit Price without VAT:38,87380 €
Unit Price with VAT:46,64856 €