AD9212 - 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9212-65EBZ

DigiKey Part Number
AD9212-65EBZ-ND
Manufacturer
Manufacturer Product Number
AD9212-65EBZ
Description
BOARD EVALUATION FOR AD9212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9212 - 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
8
Number of Bits
10
Sampling Rate (Per Second)
65M
Data Interface
Serial
Input Range
2Vpp
Power (Typ) @ Conditions
100mW @ 65MSPS
Utilized IC / Part
AD9212
Contents
Board(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1325,66000 €325,66 €
Manufacturers Standard Package
Unit Price without VAT:325,66000 €
Unit Price with VAT:390,79200 €