cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9146-EBZ

DigiKey Part Number
AD9146-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9146-EBZ
Description
EVAL BOARD FOR AD9146
Customer Reference
Detailed Description
AD9146 TxDAC+® 16 Bit 1.23G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
1.23G
Data Interface
LVDS
Settling Time
20ns
DAC Type
Current
Utilized IC / Part
AD9146
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.