AD9051BRSZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 16,84532 €
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9051BRSZRL

DigiKey Part Number
AD9051BRSZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9051BRSZRL
Description
IC ADC 10BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9051BRSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,84532 €25 267,98 €
Manufacturers Standard Package
Unit Price without VAT:16,84532 €
Unit Price with VAT:20,21438 €