


AD8842ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8842ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8842ARZ-REEL |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8842ARZ-REEL Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External |
Series | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.2, ±0.4 |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5.4µs (Typ) | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8842ARZ | Analog Devices Inc. | 214 | AD8842ARZ-ND | 34,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,06006 € | 23 060,06 € |
| Unit Price without VAT: | 23,06006 € |
|---|---|
| Unit Price with VAT: | 27,67207 € |


