
AD8694WAC-P7 | |
|---|---|
DigiKey Part Number  | AD8694WAC-P7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD8694WAC-P7  | 
Description  | IC OPAMP GP 4 CIRCUIT DIE  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail Die  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 5V/µs  | |
Gain Bandwidth Product  | 10 MHz  | |
Current - Input Bias  | 1 pA  | |
Voltage - Input Offset  | 400 µV  | |
Current - Supply  | 950µA (x4 Channels)  | |
Current - Output / Channel  | 80 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 6 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Die  | |
Supplier Device Package  | Die  | |
Base Product Number  | 

