
AD8668ARUZ-REEL | |
---|---|
DigiKey Part Number | AD8668ARUZ-REELTR-ND - Tape & Reel (TR) AD8668ARUZ-REELCT-ND - Cut Tape (CT) AD8668ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8668ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8668ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.15mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,88000 € | 5,88 € |
10 | 3,90600 € | 39,06 € |
25 | 3,39000 € | 84,75 € |
100 | 2,80590 € | 280,59 € |
250 | 2,51912 € | 629,78 € |
500 | 2,35896 € | 1 179,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,35895 € | 5 897,38 € |
Unit Price without VAT: | 5,88000 € |
---|---|
Unit Price with VAT: | 7,05600 € |