AD8617WARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 041
Unit Price: 2,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,34539 €
Datasheet

Similar


Texas Instruments
In Stock: 1 086
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: 3,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12 220
Unit Price: 3,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,66785 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,41850 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 069
Unit Price: 2,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 835
Unit Price: 2,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13363 €
Datasheet

Similar


Texas Instruments
In Stock: 263
Unit Price: 3,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,26427 €
Datasheet

Similar


Texas Instruments
In Stock: 1 648
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,68511 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8617WARZ-RL

DigiKey Part Number
AD8617WARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8617WARZ-RL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8617WARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
400 µV
Current - Supply
38µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,52372 €3 809,30 €
5 0001,49442 €7 472,10 €
Manufacturers Standard Package
Unit Price without VAT:1,52372 €
Unit Price with VAT:1,82846 €