
AD8558WACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8558WACPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8558WACPZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Base Product Number |

