
AD8557ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8557ARZ-REEL7TR-ND - Tape & Reel (TR) AD8557ARZ-REEL7CT-ND - Cut Tape (CT) AD8557ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8557ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8557ARZ-REEL7 Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 55 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
Voltage - Input Offset 2 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,16920 € | 129,23 € |
| 100 | 4,72460 € | 472,46 € |
| 250 | 4,61624 € | 1 154,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,27982 € | 4 279,82 € |
| 2 000 | 4,19332 € | 8 386,64 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,62800 € |

