AD8554AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 270
Unit Price: 10,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 655
Unit Price: 10,40000 €
Datasheet

Similar


onsemi
In Stock: 4 995
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 652
Unit Price: 0,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 36
Unit Price: 0,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: 1,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,11252 €
Datasheet

Similar


Texas Instruments
In Stock: 649
Unit Price: 3,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: 5,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,38127 €
Datasheet

Similar


Texas Instruments
In Stock: 804
Unit Price: 4,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,80429 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 725
Unit Price: 2,85562 €
Datasheet

Similar


Texas Instruments
In Stock: 571
Unit Price: 10,62000 €
Datasheet
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8554AR

DigiKey Part Number
AD8554AR-ND
Manufacturer
Manufacturer Product Number
AD8554AR
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8554AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types